ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£98.33

(exc. VAT)

£118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.33

*price indicative

RS Stock No.:
595-537
Mfr. Part No.:
OU5005
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6 m

Electrical Connection

Cable

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor transmitter is engineered to deliver exceptional performance in detecting objects within a specified range. Utilising infrared light technology, this sensor operates effectively under varying conditions, providing reliable and accurate measurements. Designed for versatility, it features a robust rectangular housing that allows seamless integration into diverse applications. With an impressive operational voltage range, this device ensures adaptability while maintaining safety through integrated protection mechanisms. Its durable construction stands up to challenging environments, making it a dependable choice for industrial applications.

Offers a detection range of up to 6 metres ensuring broad coverage
Employs pulsed short circuit protection enhancing operational safety
Features an IP67 protection rating ensuring resistance to dust and water ingress
Equipped with a yellow LED display for easy operation monitoring
Contains reverse polarity protection to safeguard against electrical faults
Constructed from durable PPO modified materials for long lasting performance
Light spot dimensions are optimised for maximum range accuracy
Includes a 2 meter PVC cable for hassle free installation

Related links