ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 20 → 40 mm Detection Range

Subtotal (1 unit)*

£244.24

(exc. VAT)

£293.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.24

*price indicative

RS Stock No.:
595-506
Mfr. Part No.:
OU5069
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

20 → 40 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light Switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor offers precise object detection through its innovative infrared light technology. Designed for short-range applications, this sensor features a rectangular housing that fits seamlessly into various installation environments. With an operational voltage range of 10 to 55 V DC and a current consumption of only 35 mA, it combines energy efficiency with high performance. The sensor's ability to detect objects within a 20 to 40 mm range ensures reliability and accuracy, making it an ideal choice for automation in diverse industrial settings. Housed in robust materials and equipped with IP67 protection, this device is resilient against environmental challenges.

Utilises infrared light for effective diffuse reflection detection
Compact rectangular housing easily integrates into existing setups
Energy efficient with a low current consumption of 35 mA
Detects objects accurately within a 20 to 40 mm range
Robust IP67 protection ensures reliability in harsh conditions
Short circuit and overload protection for enhanced operational safety
Includes a yellow LED display for easy status monitoring
Supplied with an angle bracket for simple installation
Produced by ifm electronic verified for quality in performance

Related links