ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0.4 m

Subtotal (1 unit)*

£279.32

(exc. VAT)

£335.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.32

*price indicative

RS Stock No.:
595-443
Mfr. Part No.:
OO5004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection, Through Beam

Detection Range

0.4 m (Through-beam), 0 → 200 mm (Diffuse Reflection)

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Fibre-optic amplifier offers a robust solution for precise sensing applications, featuring versatile programmable outputs for comprehensive functionality. Designed for use in challenging environments, it operates effectively within a voltage range of 12 to 36 DC, ensuring reliable performance amidst fluctuating conditions. The amplifier provides both light-on and dark-on modes, making it suitable for diverse applications. Its compact and durable design, with an IP65 protection rating, guarantees the integrity of the device in harsh settings. With user-friendly parameters that can be adjusted automatically or manually, this amplifier stands out as an essential tool for engineers and technicians seeking precision and adaptability in fibre-optic sensing.

Housing constructed from resilient ABS and diecast zinc enhancing durability
Equipped with a full graphic LCD display that supports multiple language options facilitating ease of use
Features automatic and manual switch point settings for flexible configuration
Capable of handling maximum current loads of up to 200 mA with short circuit and overload protection
Offers a quick switch frequency of up to 2700 Hz ensuring rapid responses for demanding applications
Includes an electronic lock for added security and integrity in operation
Supplied with accessories including a 65 mm mounting rail allowing for straightforward installation

Related links