ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range

Subtotal (1 unit)*

£107.75

(exc. VAT)

£129.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.75

*price indicative

RS Stock No.:
595-410
Mfr. Part No.:
OT5008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

10 m

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor transmitter designed for precise detection in a variety of applications. This infrared light sensor leverages a compact rectangular housing and is engineered for efficient operation within a range of up to 10 metres. Utilising advanced technology, it ensures reliability and performance in diverse environments, with an operating temperature range of -25 to 60 °C. The sensor boasts a protective IP 65 rating, making it suitable for demanding industrial locations. With features like reverse polarity protection and an intuitive LED display, it offers durable and user-friendly functionality, catering to both operational flexibility and accuracy.

Infrared light technology ensures accurate sensing performance
Rectangular housing design allows for versatile installation options
Reverse polarity protection safeguards against installation errors
IP 65 protection rating guarantees resilience in harsh environments
Easy to read LED display provides clear operational feedback
Light spot diameter of 524mm at maximum range enhances detection capabilities
Includes an angle bracket and screwdrivers for straightforward setup

Related links