ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 300 mm
- RS Stock No.:
- 595-405
- Mfr. Part No.:
- OO5000
- Brand:
- ifm electronic
Subtotal (1 unit)*
£279.32
(exc. VAT)
£335.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.32 |
*price indicative
- RS Stock No.:
- 595-405
- Mfr. Part No.:
- OO5000
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0 → 300 mm (Diffuse Reflection), 3.8 m (Through-beam) | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 300 mm (Diffuse Reflection), 3.8 m (Through-beam) | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Fibre-optic amplifier is engineered to enhance sensing capabilities in a variety of applications. Designed around precision, it supports both PNP output functionality and adjustable detection ranges, making it versatile for diverse tasks. The robust rectangular housing ensures durability and protection up to IP 65, while the dual-channel design allows for multiple sensing options. Conveniently mounted on DIN rail, this amplifier features a full graphic LCD that rotates for easy visibility, promoting seamless integration into industrial environments. With a focus on reliability, it includes essential features such as reverse polarity protection and short-circuit safeguarding, ensuring uninterrupted performance across various operating conditions.
Utilises a full graphic LCD display for clear readouts and status monitoring
Supports operating voltages between 12 to 36 DC for flexible application integration
Features a programmable output function to easily switch between light on and dark on modes
Incorporates advanced short circuit and overload protection for enhanced reliability
Offers adjustable detection zones to accommodate different sensing requirements
Constructed from durable ABS and diecast zinc ensuring longevity in demanding settings
Equipped with automatic and manual switch point setting for versatile parameter adjustments
Includes a convenient electronic lock feature to prevent accidental changes
Supports operating voltages between 12 to 36 DC for flexible application integration
Features a programmable output function to easily switch between light on and dark on modes
Incorporates advanced short circuit and overload protection for enhanced reliability
Offers adjustable detection zones to accommodate different sensing requirements
Constructed from durable ABS and diecast zinc ensuring longevity in demanding settings
Equipped with automatic and manual switch point setting for versatile parameter adjustments
Includes a convenient electronic lock feature to prevent accidental changes
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range

