ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range

Subtotal (1 unit)*

£66.00

(exc. VAT)

£79.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.00

*price indicative

RS Stock No.:
595-367
Mfr. Part No.:
O6S300
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

10 m

Electrical Connection

Cable

COO (Country of Origin):
SG
The ifm electronic Through-beam Sensor Transmitter is expertly designed to enhance sensing applications across varied environments. This innovative device utilises a red light beam and operates within a 10 to 30 V DC range, ensuring reliable performance in diverse electrical conditions. Its rectangular housing, crafted from durable stainless steel and other robust materials, provides both functionality and resilience. With a remarkable detection range of less than 10 metres and a maximum light spot diameter of 300 mm, this sensor is ideal for precise detection tasks. The extensive temperature resilience of -25 to +80 °C and high protection rating (IP 65, IP 67, IP 68, IP 69K) makes it suitable for harsh conditions, ensuring consistent and dependable operation.

Designed for through beam sensing applications with a focus on reliability
Features a durable rectangular housing made from stainless steel for long lasting use
Operates effectively across a versatile voltage range of 10 to 30 DC
Embodies an impressive detection zone with a range of less than 10 metres
Delivers a significant maximum light spot diameter of 300 mm for precise object detection
Current consumption is efficient at 11 mA at 24 V ensuring minimal energy use
Features a clear LED display indicating activation for easy monitoring
Comes equipped with a 2 m PVC cable for straightforward installation and setup

Related links