ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 9 m Detection Range

Subtotal (1 unit)*

£102.08

(exc. VAT)

£122.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.08

*price indicative

RS Stock No.:
595-314
Mfr. Part No.:
OG5127
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

9 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE

MCP621/622/623/624/625/629 Operational Amplifiers


The ifm electronic Through-beam sensor receiver designed to provide reliable proximity detection and object sensing in a variety of applications. Featuring a robust threaded housing made from stainless steel, it excels in demanding environments, maintaining performance with an IP68 protection rating. This sensor operates efficiently within an ambient temperature range of -25 to 60 degrees Celsius, making it suitable for both indoor and outdoor use. With a detection range of less than 9 metres, it is perfect for applications where precise object detection is crucial. The device employs a PNP output with light-on functionality, ensuring that operations are clearly indicated by dual status LEDs for easy monitoring.

Operating voltage range of 10 to 30 DC for versatile integration
Low current consumption of less than 12 mA enhancing energy efficiency
Short circuit and overload protection ensure reliable operation
Switching frequency of 500 Hz for quick response to detected objects
Permanent current rating of 200 mA supports demanding applications
Robust design features a stainless steel housing for increased durability
Easy installation with M12 connector and included mounting accessories


Operational Amplifiers, Microchip

Related links