ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

£118.55

(exc. VAT)

£142.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.55

*price indicative

RS Stock No.:
595-199
Mfr. Part No.:
OGE303
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor receiver is engineered to deliver precise detection in various applications. Designed for robust industrial environments, this sensor operates effectively with a voltage range of 10 to 36 DC and consumes a mere 10 mA. Its versatile design accommodates ambient temperatures from -25 to 80 °C, ensuring reliable performance under challenging conditions. With a maximum detection range of up to 20 metres, this threaded-type housing sensor features IP 65, IP 67, and IP 69K protection classes for superior durability, enabling seamless integration into diverse systems. Its efficient PNP output function operates in light-on mode, making it ideal for a broad range of automation tasks. The integration of short-circuit and overload protection enhances safety, while the included accessories, such as lock nuts, ensure straightforward installation.

Precise through beam detection for various applications
Operates within a voltage range of 10 to 36 DC for versatility
Low current consumption of only 10 mA promoting energy efficiency
Detects at a maximum range of 20 metres for extensive coverage
Threaded housing ensuring robust and reliable installation
PNP output function operates efficiently in light on mode
Incorporates short circuit and overload protection for safety
Comes with lock nuts and a 6m PVC cable for ease of installation

Related links