ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 595-111
- Mfr. Part No.:
- OGE302
- Brand:
- ifm electronic
Subtotal (1 unit)*
£118.55
(exc. VAT)
£142.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.55 |
*price indicative
- RS Stock No.:
- 595-111
- Mfr. Part No.:
- OGE302
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver designed to provide reliable and accurate detection in a variety of applications. Operating within a wide voltage range of 10 to 36 V DC, this sensor is equipped with PNP output functionality, making it suitable for diverse electrical configurations. Its robust construction, featuring a stainless steel housing with IP 65 to IP 69K protection ratings, ensures durability even in harsh environments. With a detection range of up to 20 metres and a switching frequency of 1000 Hz, this sensor delivers exceptional performance tailored for precision tasks. Enhanced with short-circuit and overload protection, the device guarantees secure operation, while the yellow LED display indicates the switching status clearly for user convenience.
Versatile operating voltage of 10 to 36 V DC caters to varying system requirements
PNP output function allows compatibility with a range of control systems
Durable stainless steel housing provides protection against environmental wear and tear
IP 65 to IP 69K ratings ensure operational reliability in challenging conditions
Detection range of less than 20 metres ensures effective sensing in multiple applications
High switching frequency of up to 1000 Hz supports rapid detection tasks
Short circuit and overload protection enhance safety and operational longevity
Yellow LED display offers clear visibility of the switching status
Supplied with lock nuts ensuring easy installation and secure fixation
Cables are included providing a ready solution for quick connectivity
PNP output function allows compatibility with a range of control systems
Durable stainless steel housing provides protection against environmental wear and tear
IP 65 to IP 69K ratings ensure operational reliability in challenging conditions
Detection range of less than 20 metres ensures effective sensing in multiple applications
High switching frequency of up to 1000 Hz supports rapid detection tasks
Short circuit and overload protection enhance safety and operational longevity
Yellow LED display offers clear visibility of the switching status
Supplied with lock nuts ensuring easy installation and secure fixation
Cables are included providing a ready solution for quick connectivity
Related links
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 20 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 20 m Detection Range
- Omron Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect

