ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 595-311
- Mfr. Part No.:
- OG0038
- Brand:
- ifm electronic
Subtotal (1 unit)*
£110.67
(exc. VAT)
£132.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.67 |
*price indicative
- RS Stock No.:
- 595-311
- Mfr. Part No.:
- OG0038
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
USB 2.0 Hi-Speed Mini-Module, FTDI Chip
The ifm electronic Through-beam sensor receiver provides an innovative solution for reliable detection in various applications. Designed for durability and efficiency, this sensor utilises infrared light to operate effectively within a range of up to 15 metres, ensuring robust performance in diverse environments. With an ambient temperature tolerance of -25 to 80 degrees Celsius and an IP67 protection rating, it is suitable for challenging conditions. Its compact threaded housing facilitates easy installation, making it an ideal choice for industrial and commercial use, where precision and safety are paramount. The units advanced features include fast acting miniature fuse protection, enhancing operational reliability and safety.
Infrared light technology enables effective object detection
Range adjustable for versatile application settings
Compact threaded housing allows for simple installation
IP67 protection rating ensures resistance against dust and water ingress
Permanent current rating of 90 mA for reliable operation
Display features include LED indicators for switching status
Miniature fuse protection adds an extra layer of safety
Durable materials like PBT and PMMA ensure longevity and resilience
Range adjustable for versatile application settings
Compact threaded housing allows for simple installation
IP67 protection rating ensures resistance against dust and water ingress
Permanent current rating of 90 mA for reliable operation
Display features include LED indicators for switching status
Miniature fuse protection adds an extra layer of safety
Durable materials like PBT and PMMA ensure longevity and resilience
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier 15 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range

