FTDI Chip Mini-Module FT4232H Development Board for FT4232H Mini Module FT4232H MINI MODULE
- RS Stock No.:
- 730-0146
- Distrelec Article No.:
- 304-01-773
- Mfr. Part No.:
- FT4232H MINI MODULE
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
£25.47
(exc. VAT)
£30.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £25.47 |
| 10 + | £24.71 |
*price indicative
- RS Stock No.:
- 730-0146
- Distrelec Article No.:
- 304-01-773
- Mfr. Part No.:
- FT4232H MINI MODULE
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| Technology | USB 2.0 High Speed | |
| For Use With | FT4232H Mini Module | |
| Featured Device | FT4232H | |
| Kit Name | Mini-Module | |
| Standards/Approvals | USB 2.0 Hi-Speed compatible, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
Technology USB 2.0 High Speed | ||
For Use With FT4232H Mini Module | ||
Featured Device FT4232H | ||
Kit Name Mini-Module | ||
Standards/Approvals USB 2.0 Hi-Speed compatible, RoHS Compliant | ||
- COO (Country of Origin):
- CN
FTDI Chip USB Hi-Speed Development Board
The FTDI Chip USB Hi-Speed development board is a USB-serial/FIFO mini-module in the FTDI product range, which utilizes the FT4232H USB hi-speed 4-port bridge chip to handle all the USB signalling and protocols. It is ideal for development purposes to quickly prove the functionality of adding USB to a target design. This device features four interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. Two of these have an option to independently configure an MPSSE engine. This allows the FT4232H to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
It connects the signals of the IC to two 26-pin dual-row headers which allow easy connection PCB header sockets and ribbon cables.
Versions Available:
(730-0142) - USB to Serial/FIFO (Dual) - FT2232H MINI MODULE
(730-0146) - USB to Serial/FIFO (Quad) - FT4232H MINI MODULE
(111-5835) - USB to Serial/FIFO (Dual) - FT2232H-56Q MINI MODULE
(111-5836) - USB to Serial/FIFO (Quad) - FT4232H-56Q MINI MODULE
Features and Benefits
USB 2.0 hi-speed compatible
Reduced development time
Rapid integration into existing systems
USB powered, no external power supply needed
Entire USB protocol handled by the USB module
Small USB Type-B connector common on many commercial devices
Asynchronous Serial data transfer rates from 300baud to 12Mbaud at TTL levels
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
Support for USB suspend and resume
UHCI/OHCI/EHCI host controller compatible
Operating temperature ranges between -40°C and 85°C
Applications
Rapid USB integration into existing electronic systems
Prototyping platform for USB interface on new systems
USB to multi-port JTAG, SPI and I2C interfaces
USB to multi-port asynchronous serial interfaces (up to 4 ports available)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- FTDI Chip Mini-Module Evaluation Kit for 76mm Core Tape, mm FT4232H-56Q MINI MDL
- FTDI Chip Mini-Module FT2232H Development Board for USB integration into electronic systems, USB-to-serial/FIFO
- FTDI Chip Mini-Module FT2232H-56Q Mini Module Evaluation Kit for USB to serial/FIFO applications, USB interface
- FTDI Chip FTDI FT4232H Development Kit for RS232 serial devices USB-COM232-PLUS4
- FTDI Chip FTDI FT4232H Development Kit for USB To Quad-Port RS485 Adapter USB-COM485-PLUS4
- FTDI Chip Type B FT232RQ Evaluation Module for UB232R USB Mini-B FT232R Evaluation Module UB232R
- FTDI Chip USB-UART Bridge Module FT231X Development Kit
- FTDI Chip Development Module UMFT201XA-01
