ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
- RS Stock No.:
- 595-307
- Mfr. Part No.:
- OF5019
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.75
(exc. VAT)
£122.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.75 |
*price indicative
- RS Stock No.:
- 595-307
- Mfr. Part No.:
- OF5019
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 4 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 4 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver designed to deliver reliable and precise detection in a wide range of industrial applications. Featuring an infrared light type, this threaded sensor efficiently operates within an ambient temperature range of -25 to 60°C, ensuring consistent performance in challenging environments. With a maximum detection range of up to 4 metres, it utilises a PNP output function and allows for programmable light-on/dark-on modes, providing exceptional versatility for various operational needs. Its robust design, complete with IP 67 protection, makes it suitable for demanding conditions, while ensuring longevity with a mean time to failure of 990 years. The combination of short-circuit and overload protection enhances its durability, making it a reliable choice for automation tasks.
Operates on a voltage range of 10 to 36 DC for adaptability
Utilises infrared light with an 880 nm wavelength for effective detection
Features a lightweight design at just 73 grams for easy installation
Complies with EMC EN 60947 5 2 and EN 55011 class B for safety standards
Includes a 2 metre PUR cable with colour coded cores for straightforward connectivity
Offers programmable output functions for tailored application requirements
Constructed with brass nickel plated housing and PMMA lens for enhanced durability
Equipped with LED indicators for real time status monitoring
Designed with a switching frequency of 320 Hz for rapid response
Utilises infrared light with an 880 nm wavelength for effective detection
Features a lightweight design at just 73 grams for easy installation
Complies with EMC EN 60947 5 2 and EN 55011 class B for safety standards
Includes a 2 metre PUR cable with colour coded cores for straightforward connectivity
Offers programmable output functions for tailored application requirements
Constructed with brass nickel plated housing and PMMA lens for enhanced durability
Equipped with LED indicators for real time status monitoring
Designed with a switching frequency of 320 Hz for rapid response
Related links
- ifm electronic Through Beam Photoelectric Sensor 4 m Detection Range
- Omron Through Beam Photoelectric Sensor 4 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 4 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 4 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 4 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range

