ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
- RS Stock No.:
- 595-099
- Mfr. Part No.:
- OF5018
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.58
(exc. VAT)
£94.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.58 |
*price indicative
- RS Stock No.:
- 595-099
- Mfr. Part No.:
- OF5018
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 4 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 4 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor transmitter redefines precision in detection applications. Designed with a threaded housing, this infrared light sensor excels in environments where accurate measurement and swift response are paramount. Operating within a voltage range of 10 to 36 DC, it ensures reliable current consumption below 20 mA, along with protection class II for enhanced safety. The device boasts a detection range of up to 4 metres and a maximum light spot diameter of 700 mm, delivering outstanding performance in expansive settings. Featuring reverse polarity and overload protection, it guarantees durability even in challenging conditions. Compliant with EMC standards, this sensor is built to last, showcasing a mean time to failure of 1597 years, making it a dependable choice for long-term applications where efficiency is key.
Utilises infrared light for high precision detection
Threaded housing allows easy installation in diverse environments
Compatible voltage range of 10 to 36 DC ensures flexibility in applications
Low current consumption below 20 mA for energy efficiency
Protection class II enhances user safety during operation
Impressive detection range of up to 4 metres caters to large area coverage
Maximum light spot diameter of 700 mm ensures broad detection capability
Integrated reverse polarity and overload protection for added reliability
Complies with EMC EN 60947 5 2 standards for optimal performance
Mean time to failure of 1597 years guarantees long term usability
Threaded housing allows easy installation in diverse environments
Compatible voltage range of 10 to 36 DC ensures flexibility in applications
Low current consumption below 20 mA for energy efficiency
Protection class II enhances user safety during operation
Impressive detection range of up to 4 metres caters to large area coverage
Maximum light spot diameter of 700 mm ensures broad detection capability
Integrated reverse polarity and overload protection for added reliability
Complies with EMC EN 60947 5 2 standards for optimal performance
Mean time to failure of 1597 years guarantees long term usability
Related links
- ifm electronic Through Beam Photoelectric Sensor 4 m Detection Range
- Omron Through Beam Photoelectric Sensor 4 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 4 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 4 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 4 m Detection Range

