Panasonic Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
- RS Stock No.:
- 812-8210
- Mfr. Part No.:
- CY-192B-P-Y
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-8210
- Mfr. Part No.:
- CY-192B-P-Y
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 4 m | |
| Output Type | PNP | |
| Electrical Connection | Cable 2 m | |
| Maximum DC Voltage | 24V | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Maximum Current | 35 mA | |
| Response Time | 1 ms | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Series | CY-100 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 4 m | ||
Output Type PNP | ||
Electrical Connection Cable 2 m | ||
Maximum DC Voltage 24V | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 35 mA | ||
Response Time 1 ms | ||
Housing Material PBT | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Series CY-100 | ||
- COO (Country of Origin):
- CN
CY — Retroreflective
The CY series of photoelectric sensors has an M18 thread size for convenient mounting. Its IP67 construction allow for installation in tough environments and can be washed down with water. In addition, it has strong resistance against vibration. The connector also has IP67 protection.
Related links
- Panasonic Retroreflective Photoelectric Sensor 4 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 3 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 5 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 100 mm → 2 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 50 mm → 500 mm Detection Range
- Panasonic Retroreflective Photoelectric Sensor 2 mm → 50 mm Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range

