ifm electronic Background Suppression Distance Sensor, Rectangular Sensor, 0.03 → 2 m Detection Range IO-LINK
- RS Stock No.:
- 595-280
- Mfr. Part No.:
- O5D151
- Brand:
- ifm electronic
Subtotal (1 unit)*
£184.66
(exc. VAT)
£221.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.66 |
*price indicative
- RS Stock No.:
- 595-280
- Mfr. Part No.:
- O5D151
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 0.03 → 2 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 0.03 → 2 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor designed to provide precise distance measurements and reliable object detection across a range of environments. With a unique background suppression feature, it effectively distinguishes between objects and their backgrounds, ensuring accurate readings up to 2 metres while maintaining a consistent performance in various light conditions. This sensor operates on a versatile voltage range and is equipped with an IO-Link communication interface for seamless integration into smart automation systems. Its robust design, combined with protection class IP 65 and IP 67, makes it suitable for demanding industrial applications. The effortless setup and intuitive display enhance usability, enabling operators to monitor performance easily.
Utilises a red light laser with a wavelength of 650 nm for reliable detection
Integrated background suppression ensures precise readings in variable backgrounds
Features PNP electrical design with two digital outputs for versatile connectivity
Max current load of 100 mA per output allows for powerful signal handling
Supports a fast sampling rate of 33 Hz for real time data processing
Protected against short circuits and overloads for enhanced durability
IP 65 and IP 67 ratings ensure protection against dust and water ingress
Complies with stringent EMC standards for environmental adaptability
Integrated background suppression ensures precise readings in variable backgrounds
Features PNP electrical design with two digital outputs for versatile connectivity
Max current load of 100 mA per output allows for powerful signal handling
Supports a fast sampling rate of 33 Hz for real time data processing
Protected against short circuits and overloads for enhanced durability
IP 65 and IP 67 ratings ensure protection against dust and water ingress
Complies with stringent EMC standards for environmental adaptability
Related links
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 30 mm → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 1 mm → 75 m Detection Range IO-LINK
- SICK Background Suppression Distance Sensor 50 mm → 3.1 m Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 40-80 mm Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 50-150 mm Detection Range IO-LINK

