ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 1.5 m Detection Range
- RS Stock No.:
- 595-257
- Mfr. Part No.:
- O7E201
- Brand:
- ifm electronic
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 595-257
- Mfr. Part No.:
- O7E201
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 1.5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 1.5 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed to provide reliable detection capabilities for a variety of applications. With a robust rectangular housing and a long detection range of up to 1.5 metres, this sensor excels in diverse environments. It offers excellent electrical properties, operating efficiently within a voltage range of 10 to 30 volts DC while drawing minimal current. Built with a focus on safety, it features reverse polarity protection and a high protection class of IP 65, ensuring durability in challenging conditions. The sensor's light-on mode PNP output and impressive switching frequency facilitate seamless integration into automation systems, making it a versatile choice for precision sensing tasks.
Operates within a voltage range of 10 to 30 V DC for optimal flexibility
Current consumption of only 10 mA at 24 V enhances energy efficiency
Utilises a red light type for consistent and reliable object detection
Constructed with a high protection class to withstand dust and water
Features short circuit protection with pulsed type for added safety
Integrates seamlessly with PNP output functionality in light on mode
Offers quick switching frequencies of up to 1000 Hz for responsive performance
Current consumption of only 10 mA at 24 V enhances energy efficiency
Utilises a red light type for consistent and reliable object detection
Constructed with a high protection class to withstand dust and water
Features short circuit protection with pulsed type for added safety
Integrates seamlessly with PNP output functionality in light on mode
Offers quick switching frequencies of up to 1000 Hz for responsive performance
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range

