Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 1.5 m Detection Range
- RS Stock No.:
- 293-578
- Mfr. Part No.:
- Q12RP6LVQ3
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 293-578
- Mfr. Part No.:
- Q12RP6LVQ3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 1.5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 1.5 m | ||
Output Type PNP | ||
Electrical Connection M8 | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Q12 Series Sensor is designed for precision in sensing applications, featuring an advanced polarized retroreflective model. This device utilises a striking 640 nm visible red light source, ensuring reliable detection even in challenging conditions. Engineered with an innovative compact housing, it fits seamlessly into a variety of settings where space is at a premium. With a solid state output configuration, this sensor delivers robust performance while maintaining ease of integration into existing systems.
Bipolar output capabilities enhance application flexibility
LED indicators provide immediate operational feedback
Crosstalk avoidance circuitry permits simultaneous use of multiple sensors
Advanced ASIC technology boosts immunity to electrical noise
Environmental ratings guarantee performance in harsh conditions
User friendly wiring ensures seamless installation
LED indicators provide immediate operational feedback
Crosstalk avoidance circuitry permits simultaneous use of multiple sensors
Advanced ASIC technology boosts immunity to electrical noise
Environmental ratings guarantee performance in harsh conditions
User friendly wiring ensures seamless installation
Related links
- Banner Retroreflective Photoelectric Sensor 1.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 1.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range

