Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 1.5 m Detection Range

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
293-557
Mfr. Part No.:
Q12AP6LVQ3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

1.5 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M8

COO (Country of Origin):
MX
The Banner Q12 Series Sensor is a miniature self contained photoelectric sensor designed to deliver exceptional performance in diverse applications. With its innovative technology it provides reliable detection through its PNP output ensuring robust integration into various systems. The sensor features a compact design allowing for versatile mounting options and space efficiency making it ideal for environments where space is at a premium. Its advanced ASIC technology ensures resilience against optical and electrical noise enhancing detection accuracy even in challenging conditions.

Compact 150 mm cable with a 3 pin M8 QD for straightforward connectivity
One PNP output designed for light operate functionality optimising performance in various applications
Advanced circuitry that mitigates crosstalk enabling use in multi sensor arrangements
LED indicators provide visual confirmation for power signal reception and potential overload
Temperature resilient design suitable for operation across a wide range of conditions

Related links