ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 0.12 m
- RS Stock No.:
- 595-215
- Mfr. Part No.:
- OU5043
- Brand:
- ifm electronic
Subtotal (1 unit)*
£246.99
(exc. VAT)
£296.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.99 |
*price indicative
- RS Stock No.:
- 595-215
- Mfr. Part No.:
- OU5043
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection) | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection) | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier is specifically designed for precision sensing applications, utilising advanced infrared light technology. This rectangular housing unit provides reliable performance with a versatile operating voltage ranging from 10 to 36 DC, making it suitable for diverse industrial environments. With features such as short-circuit and overload protection, along with a wide detection zone and adjustable range, it ensures optimal safety and adaptability. Its robust design, featuring an IP65 protection rating, further underscores its ability to operate effectively in challenging conditions, providing a dependable solution for fibre-optic sensor integration.
Infrared light technology for precise detection
Operating voltage range of 10 to 36 DC for versatile use
Short circuit and overload protection enhance safety
Adjustable detection range for tailored performance
IP65 protection rating ensures durability in harsh environments
Compact dimensional design facilitates easy installation
LED display for instant status indication
Includes essential accessories such as an angle bracket and screwdrivers
Operating voltage range of 10 to 36 DC for versatile use
Short circuit and overload protection enhance safety
Adjustable detection range for tailored performance
IP65 protection rating ensures durability in harsh environments
Compact dimensional design facilitates easy installation
LED display for instant status indication
Includes essential accessories such as an angle bracket and screwdrivers
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m
- ifm electronic Fibre Optic Sensor 0 → 0.12 m IP65, 10 → 36 V dc

