ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.075 → 10 m Detection Range

Subtotal (1 unit)*

£195.99

(exc. VAT)

£235.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.99

*price indicative

RS Stock No.:
595-079
Mfr. Part No.:
O5P51A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.075 → 10 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor is engineered to provide precise object detection across various applications. With a robust rectangular housing, this sensor employs advanced red light technology and operates efficiently within a voltage range of 10 to 30 V DC. Its compact design features a teach function for easy programming and a yellow LED display that indicates the switching status. With a versatile detection range of up to 10 metres, complemented by a polarisation filter for enhanced performance, this sensor stands out in demanding environments. Further supported by features like short-circuit protection and overload safeguarding, it ensures reliability and durable operation for years.

Utilises red light technology for reliable retro reflective detection
Compact rectangular housing fits various installation environments
Short circuit and overload protection enhance operational safety
Programmable output function allows for personalised settings
IP 65 protection rating safeguards against dust and water ingress
Teach function simplifies sensor setup for quick deployment

Related links