ifm electronic Background Suppression Distance Sensor, Rectangular Sensor
- RS Stock No.:
- 595-072
- Mfr. Part No.:
- O5D102
- Brand:
- ifm electronic
Subtotal (1 unit)*
£215.39
(exc. VAT)
£258.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.39 |
*price indicative
- RS Stock No.:
- 595-072
- Mfr. Part No.:
- O5D102
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Product Type | Distance Sensor | |
| Detection Type | Background Suppression | |
| Output Type | NPN | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | IO-Link | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | O5C | |
| Housing Material | Polyamide | |
| Detection Range | 0.03 → 2 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Product Type Distance Sensor | ||
Detection Type Background Suppression | ||
Output Type NPN | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type IO-Link | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series O5C | ||
Housing Material Polyamide | ||
Detection Range 0.03 → 2 m | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor is an innovative solution designed for precise distance measurement and reliable object detection. Equipped with advanced background suppression technology, this sensor effectively differentiates between objects and their backgrounds, ensuring accurate performance even in challenging environments. With a robust rectangular housing and an operating voltage range of 10 to 30 V DC, it is suitable for various industrial applications. This sensor also incorporates an IO-Link communication interface, allowing for seamless integration and superior data transmission capabilities, thereby optimising operational efficiency.
Features dual digital outputs designed for flexibility in operation
Includes short circuit and overload protection for enhanced reliability
Complies with IP 65 and IP 67 protection ratings ensuring resilience against dust and water ingress
Supports a maximum switching frequency of 11 Hz for rapid response
Equipped with an alphanumeric display for easy monitoring and status indication
Showcases a laser protection class of 2 promoting safety during operation
Boasts a compact and lightweight design enhancing installation options
Related links
- ifm electronic Background Suppression Distance Sensor, Block Sensor
- ifm electronic Background Suppression Distance Sensor, Barrel Sensor
- ifm electronic Background Suppression Photoelectric Sensor, Rectangular Sensor
- SICK Background Suppression Distance Sensor, Block Sensor
- Banner Background Suppression Distance Sensor, Block Sensor
- Panasonic Background Suppression Distance Sensor, Block Sensor
- Omron Background Suppression Distance Sensor, Block Sensor
- Omron Background Suppression Distance Sensor, Cylindrical Sensor
