ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 50 m Detection Range

Subtotal (1 unit)*

£103.58

(exc. VAT)

£124.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.58

*price indicative

RS Stock No.:
595-070
Mfr. Part No.:
O4S200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 50 m

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor transmitter revolutionises detection capabilities in various applications. It employs a robust red light technology, ensuring reliable performance over ranges up to 50 metres. Designed with a rectangular housing, this sensor operates effortlessly in a temperature range of -25 to 60°C, making it suitable for diverse environmental conditions. With an IP67 protection rating, it guarantees durability against dust and water, ensuring consistent operation in demanding settings. The unit features easy installation through an M12 connector with coding A, streamlining setup for efficiency. Ideal for industrial automation, this sensor enhances productivity by providing precise measurements and swift response times, thereby optimising process control.

Operating voltage range of 10 to 36 DC for versatile application
Current consumption of just 20 mA ensures energy efficiency
Robust overload protection safeguards the sensor from adverse conditions
Non adjustable range offers stability and simplicity in operation
Maximises detection with a light spot diameter of up to 1000 mm
LED display aids in operational status monitoring at a glance
Constructed with durable materials including PA and stainless steel components
MTTF of 760 years indicates exceptional reliability and longevity

Related links