ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK

Subtotal (1 unit)*

£233.74

(exc. VAT)

£280.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.74

*price indicative

RS Stock No.:
595-055
Mfr. Part No.:
OPU210
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Fork

Detection Type

Fork Sensor

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
DE

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics


The ifm electronic Photoelectric fork sensor designed for precision detection of small objects, utilising cutting-edge technology that ensures reliable operation even in challenging environments. Suitable for a wide range of applications, this sensor features enhanced capabilities including IO-Link communication for seamless integration into modern automation systems. With a robust design and a protection class of IP 67, users can depend on its performance across varying temperatures from -25 to 60 degrees Celsius. This sensor's ability to effectively handle varying light conditions, whilst providing adjustable sensitivity, makes it an essential tool for efficient monitoring and control in industrial settings.

1 potentiometer sensitivity for customised operation
Switchable output function for versatile application requirements
NPN electrical design enhances compatibility with various systems
Short circuit and overload protection for increased reliability
Communication interface supports IO Link for enhanced data transmission
Compact design for easy installation
Maximum switching frequency of 5000 Hz for rapid response
Durable construction with die cast zinc housing and glass lens ensures longevity


Diodes and Rectifiers, STMicroelectronics

Related links