ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range
- RS Stock No.:
- 595-038
- Mfr. Part No.:
- OJ5016
- Brand:
- ifm electronic
Subtotal (1 unit)*
£140.08
(exc. VAT)
£168.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.08 |
*price indicative
- RS Stock No.:
- 595-038
- Mfr. Part No.:
- OJ5016
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam laser sensor transmitter delivers exceptional precision in various applications, utilising advanced red light technology for reliable object detection. Engineered for robust performance, it features a rectangular housing that seamlessly integrates into diverse environments. With an impressive range of up to 15 metres, this sensor ensures optimal detection within industrial settings whilst maintaining compatibility with supply class 2. Its compact design and lightweight structure provide ease of installation and adaptability, making it an ideal choice for enhancing operational efficiency and safety in automated systems. Committed to stringent quality standards, the device offers added durability and dependability in challenging conditions.
Operating voltage flexibility between 10 to 30 V DC ensures versatile compatibility
Light spot diameter of 24 mm maximises detection accuracy at the maximum range
IP 67 rated protection guarantees resistance against dust and water ingress
Reverse polarity protection prevents potential damage from incorrect connections
EMC compliance and laser protection class 1 certification ensure safe and reliable performance
Comes with a basic clip and necessary mounting accessories for straightforward installation
Light spot diameter of 24 mm maximises detection accuracy at the maximum range
IP 67 rated protection guarantees resistance against dust and water ingress
Reverse polarity protection prevents potential damage from incorrect connections
EMC compliance and laser protection class 1 certification ensure safe and reliable performance
Comes with a basic clip and necessary mounting accessories for straightforward installation
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 15 m Detection Range

