ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 595-024
- Mfr. Part No.:
- O8E201
- Brand:
- ifm electronic
Subtotal (1 unit)*
£67.58
(exc. VAT)
£81.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.58 |
*price indicative
- RS Stock No.:
- 595-024
- Mfr. Part No.:
- O8E201
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 3 m | |
| Output Type | NPN | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 3 m | ||
Output Type NPN | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is an advanced optical sensor designed to detect objects using a reliable through-beam functionality. This rectangular housing unit operates efficiently within a voltage range of 10 to 30 V DC, making it suitable for various applications in demanding environments. With a detection range of up to 3 metres, it features NPN electrical design for seamless integration into existing systems. The sensor is built to withstand extreme conditions, with an ambient temperature tolerance from -25 to 60°C and an impressive protection rating of IP 65 and IP 67, ensuring durability and resilience in challenging settings.
Red light type ensures high visibility for effective detection
Comes with a current consumption rating of just 15 mA at 24 V promoting energy efficiency
Features short circuit protection safeguarding the device during operation
Supports a high switching frequency of 1000 Hz ideal for fast paced environments
Includes a durable ABS housing and stainless steel components for enhanced longevity
Lightweight at just 38 g for easy installation and integration
Wiring configuration includes a robust 2 m PVC cable facilitating flexible connections
Dual LED indicators provide clear status updates for user friendly operation
Designed to comply with EMC EN 60947 5 2 standards ensuring high safety and reliability
Comes with a current consumption rating of just 15 mA at 24 V promoting energy efficiency
Features short circuit protection safeguarding the device during operation
Supports a high switching frequency of 1000 Hz ideal for fast paced environments
Includes a durable ABS housing and stainless steel components for enhanced longevity
Lightweight at just 38 g for easy installation and integration
Wiring configuration includes a robust 2 m PVC cable facilitating flexible connections
Dual LED indicators provide clear status updates for user friendly operation
Designed to comply with EMC EN 60947 5 2 standards ensuring high safety and reliability
Related links
- ifm electronic Through Beam Photoelectric Sensor 3 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 3 m Detection Range IO-LINK
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- RS PRO Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range

