ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.075 → 8 m Detection Range IO-LINK
- RS Stock No.:
- 595-007
- Mfr. Part No.:
- O6P701
- Brand:
- ifm electronic
Subtotal (1 unit)*
£162.49
(exc. VAT)
£194.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.49 |
*price indicative
- RS Stock No.:
- 595-007
- Mfr. Part No.:
- O6P701
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.075 → 8 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.075 → 8 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor offers a reliable and efficient solution for detecting objects within a range of 0.075 to 8 metres. Equipped with red light technology and housed in a durable rectangular casing, this sensor provides dependable performance in various applications. Its precise optical design features a maximum light spot diameter of 17 mm, ensuring accurate readings even at maximum range. The sensor operates under a voltage of 10 to 30 DC, boasting a current consumption of just 15 mA at 24 V, providing energy-efficient operation while fulfilling diverse operational needs. Its robust build and IP65/IP67 protection rating make it suitable for challenging environments, allowing seamless integration into existing systems.
Compact design with lightweight construction for easy installation
Integrated IO Link communication for enhanced connectivity and device management
Offers pulsed short circuit protection for robust operational safety
Environmental protection rating ensures durability in harsh conditions
Built in switching cycles counter and operating hours counter aid in maintenance tracking
Includes dual LED indicators for clear status visibility during operation
Integrated IO Link communication for enhanced connectivity and device management
Offers pulsed short circuit protection for robust operational safety
Environmental protection rating ensures durability in harsh conditions
Built in switching cycles counter and operating hours counter aid in maintenance tracking
Includes dual LED indicators for clear status visibility during operation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.02 → 1.8 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.1 → 4 m Detection Range IO-LINK
- ifm electronic Retro Reflective Photoelectric Sensor 0.075 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range IO-LINK

