ifm electronic Diffuse Reflection Photoelectric Sensor, 70 mm (OIF) Detection Range
- RS Stock No.:
- 594-985
- Mfr. Part No.:
- E20152
- Brand:
- ifm electronic
Subtotal (1 unit)*
£143.49
(exc. VAT)
£172.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.49 |
*price indicative
- RS Stock No.:
- 594-985
- Mfr. Part No.:
- E20152
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 70 mm (OIF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 70 mm (OIF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is engineered for precision measurement in industrial environments. With its robust design, this sensor excels in high-temperature applications, providing reliable functionality even in harsh conditions. The diffuse reflection principle ensures accurate detection within a range of 70 mm when paired with fibre optics, making it an ideal choice for diverse applications. Its straight sensing head and durable materials, including glass and aluminium, guarantee long-lasting performance. This sensor is not only about functionality but also incorporates a lightweight design, simplifying installation while ensuring mechanical reliability.
High temperature resistance for reliable performance in extreme conditions
Robust design suited for harsh industrial environments
Diffuse reflection sensing principle for accurate measurements
Compact sensing head with M8 thread for seamless integration
Total length of 600 mm allows for versatile installation options
Low minimum bending radius of 30 mm ensures adaptability in setups
Constructed with durable aluminium and glass materials for longevity
Supplied with essential accessories including hexagon nuts and washers
Robust design suited for harsh industrial environments
Diffuse reflection sensing principle for accurate measurements
Compact sensing head with M8 thread for seamless integration
Total length of 600 mm allows for versatile installation options
Low minimum bending radius of 30 mm ensures adaptability in setups
Constructed with durable aluminium and glass materials for longevity
Supplied with essential accessories including hexagon nuts and washers
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor, 70 mm (OIF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 104 mm (OBF) 620 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm (OBF) 560 mm (OCF)
- ifm electronic Through Beam Photoelectric Sensor, 300 mm (OIF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range

