Banner Opposed Photoelectric Sensor, Rectangular Sensor, 1.2 m Detection Range
- RS Stock No.:
- 331-967
- Mfr. Part No.:
- VS25EV
- Brand:
- Banner
Subtotal (1 unit)*
£56.20
(exc. VAT)
£67.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.20 |
*price indicative
- RS Stock No.:
- 331-967
- Mfr. Part No.:
- VS25EV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 1.2 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 1.2 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor redefines precision sensing in tight spaces, previously accessible only through remote or fibre optic models. The advanced design integrates cutting edge technology to achieve an impressive sensing range of up to 3 m, catering to various applications, from electronic component handling to use within vibrating feeders. Featuring both visible red and infrared sensing capabilities, this device allows for customised detection suited to your needs.
Compact and lightweight for easy installation in limited spaces
Offers options for light operate or dark operate configurations
Protected against reverse polarity and transient voltages for enhanced durability
Supports both NPN and PNP output configurations for flexibility
Quick disconnect models facilitate easier maintenance and replacement
Operates effectively across a wide voltage range which ensuring compatibility with various systems
Offers options for light operate or dark operate configurations
Protected against reverse polarity and transient voltages for enhanced durability
Supports both NPN and PNP output configurations for flexibility
Quick disconnect models facilitate easier maintenance and replacement
Operates effectively across a wide voltage range which ensuring compatibility with various systems
Related links
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range

