Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 331-948
- Mfr. Part No.:
- SM30PRLQDB
- Brand:
- Banner
Subtotal (1 unit)*
£264.23
(exc. VAT)
£317.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.23 |
*price indicative
- RS Stock No.:
- 331-948
- Mfr. Part No.:
- SM30PRLQDB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Output Type | Bipolar | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Mini Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Output Type Bipolar | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Mini Integral QD | ||
- COO (Country of Origin):
- US
The Banner High performance photoelectric sensor is designed for reliable operation in demanding environments. Leveraging advanced EZ BEAM technology, it provides exceptional sensing capability without the need for adjustment, ensuring optimal performance across a variety of applications. The rugged, fully epoxy encapsulated housing is constructed from durable materials, delivering IP67 protection against dust and water ingress, making it ideal for wash down environments.
AC and DC compatibility ensures versatility in various installations
Internal red LED indicator confirms operational status swiftly
Light or dark operate selection provides flexibility to tailor applications
High excess gain optimises performance even in challenging conditions
Compact design facilitates easy integration into existing systems
Internal red LED indicator confirms operational status swiftly
Light or dark operate selection provides flexibility to tailor applications
High excess gain optimises performance even in challenging conditions
Compact design facilitates easy integration into existing systems
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range

