Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 331-946
- Mfr. Part No.:
- SM30PRLQ5
- Brand:
- Banner
Subtotal (1 unit)*
£261.27
(exc. VAT)
£313.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.27 |
*price indicative
- RS Stock No.:
- 331-946
- Mfr. Part No.:
- SM30PRLQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Output Type | Bipolar | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Output Type Bipolar | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Opposed mode infrared photoelectric sensor designed for particularly demanding applications. With an impressive sensing range of up to 150 metres, it offers exceptional performance in challenging environments. This model is constructed with a stainless steel housing that ensures durability and is equipped with positive sealing mechanisms, guaranteeing reliable operation even in wet and demanding conditions. Featuring EZ BEAM technology, this sensor simplifies installation and continually delivers accurate sensing without the need for complicated adjustments.
Constructed with rugged stainless steel for enhanced durability
Compatible with a broad voltage range for flexible installation
Multiple modulation frequencies reduce crosstalk in multi sensor setups
Ideal for a variety of demanding industrial applications
Compatible with a broad voltage range for flexible installation
Multiple modulation frequencies reduce crosstalk in multi sensor setups
Ideal for a variety of demanding industrial applications
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range

