Banner Proximity Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 331-906
- Mfr. Part No.:
- QS18VP6AF300
- Brand:
- Banner
Subtotal (1 unit)*
£114.36
(exc. VAT)
£137.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.36 |
*price indicative
- RS Stock No.:
- 331-906
- Mfr. Part No.:
- QS18VP6AF300
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Mechanically adjustable background suppression sensor is designed to optimise detection in challenging environments. Fitting seamlessly into both industrial and commercial applications, it offers an exceptional sensing range of 10 to 30 V DC. With its robust construction and advanced background suppression capability, the sensor effectively differentiates between targets and varying background conditions.
Enhanced immunity to fluorescent light interference ensures consistent operation
Crosstalk immunity enables the use of multiple sensors in close proximity without issues
Constructed from durable materials for longevity and reliability in tough environments
Crosstalk immunity enables the use of multiple sensors in close proximity without issues
Constructed from durable materials for longevity and reliability in tough environments
Related links
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 → 5000 mm Detection Range
- SICK Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range

