Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 331-877
- Mfr. Part No.:
- QS18VN6LDQ5
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 331-877
- Mfr. Part No.:
- QS18VN6LDQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 300 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 - Pin M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 300 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 - Pin M12 Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Laser diffuse sensor exemplifies precision and reliability in object detection. Designed for versatility and high performance, it integrates a visible Class 1 laser that allows for accurate sensing of small objects and precise position control. Robustly constructed with a compact housing, it is engineered for long lasting durability and effective operation across a variety of industrial applications. Enhanced with a crosstalk rejection algorithm, the sensor ensures excellent performance even in environments with numerous light sources or overlapping sensor fields.
Visual status indicators offer 360° visibility
Compact design ensures easy integration into tight spaces
Built with robust sealed housing for added durability
Versatile mounting options allow for greater installation flexibility
Adjustable sensitivity settings for tailored performance
Compact design ensures easy integration into tight spaces
Built with robust sealed housing for added durability
Versatile mounting options allow for greater installation flexibility
Adjustable sensitivity settings for tailored performance
Related links
- Banner diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range

