Banner diffuse Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 286-038
- Mfr. Part No.:
- SM312DBZQD
- Brand:
- Banner
Subtotal (1 unit)*
£145.91
(exc. VAT)
£175.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.91 |
*price indicative
- RS Stock No.:
- 286-038
- Mfr. Part No.:
- SM312DBZQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | diffuse | |
| Detection Range | 300 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type diffuse | ||
Detection Range 300 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner DC Voltage Series Sensor operates within a 10 to 30 V DC range and features bipolar NPN/PNP outputs, providing flexibility for various control systems. It includes a signal strength or output indicator for easy monitoring of sensor performance, ensuring reliable detection and efficient operation.
2 m or 9 m integral cable, or M12 quick-disconnect fitting
18 mm threaded lens mount on some models
18 mm threaded lens mount on some models
Related links
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range

