Banner Polarized Photoelectric Sensor, Rectangular Sensor, 3500 mm Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
331-870
Mfr. Part No.:
QS18EP6LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Polarized

Detection Range

3500 mm

Output Type

PNP

Electrical Connection

4 - Pin 150 mm Pico - Style Pigtail

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Sensor is designed for efficient and reliable operation offering exceptional performance in a compact form factor. Ideal for a variety of industrial applications the product features a discrete output that is selectable between NPN and PNP configurations ensuring compatibility with different systems. With intuitive set up options it allows for quick adjustment to the sensing limits accommodating both static and dynamic environments. The robust ABS housing guarantees durability and reliability particularly in challenging conditions.

IP67 rating ensures protection against dust and water ingress
Fast response time of less than 1 millisecond guarantees high sensing repeatability
Multiple sensing modes offer versatility for different applications
Compact design allows for straightforward installation in tight spaces
Voltage protection circuitry safeguards against reverse polarity and transients
Flexible output options enable seamless integration into existing systems

Related links