Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range

Subtotal (1 unit)*

£243.52

(exc. VAT)

£292.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.52

*price indicative

RS Stock No.:
331-489
Mfr. Part No.:
SMA30PELQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Opposed

Detection Range

150 m

Electrical Connection

Integral QD

COO (Country of Origin):
US
The Banner SM30 Series 30 mm barrel sensor is engineered for precision in demanding environments, offering exceptional performance and reliability. This particular model integrates cutting edge EZ BEAM technology, ensuring seamless operation without the need for calibration. Crafted from high grade materials, it boasts a robust positive sealing that exceeds industry standards, making it an ideal choice for applications requiring resilience against wash down conditions. Its impressive sensing range of up to 150 m coupled with a variety of modulation frequencies enhances its versatility in multi sensor setups.

Easy integration with both AC and DC operated models
Minimal maintenance required due to durable construction
Offers a selection of modulation frequencies for optimal performance
Engineered for both plastic and stainless steel configurations
Designed to provide clear status indication for operational transparency

Related links