Banner Opposed Photoelectric Sensor, Rectangular Sensor, 213 m Detection Range
- RS Stock No.:
- 331-437
- Mfr. Part No.:
- QS30EX W/30
- Brand:
- Banner
Subtotal (1 unit)*
£227.74
(exc. VAT)
£273.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.74 |
*price indicative
- RS Stock No.:
- 331-437
- Mfr. Part No.:
- QS30EX W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 213 m | |
| Electrical Connection | 5 wire cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 213 m | ||
Electrical Connection 5 wire cable | ||
- COO (Country of Origin):
- US
The Banner Opposed mode sensor designed for demanding industrial applications. With its innovative infrared technology, this sensor is able to achieve a remarkable sensing range of over 213 metres, making it optimal for a variety of environments including those plagued by dust or fog. Its robust ABS housing guarantees durability, while the encapsulated electronics ensure excellent resistance to shock and vibration, essential in challenging conditions.
Easy to read operating status indicators support quick visual checks
Flexible installation options cater to various mounting preferences
Unique water/debris shedding lens design minimises contamination issues
Bipolar discrete outputs enhance compatibility with different systems
Compact design allows for versatility in tight spaces
Flexible installation options cater to various mounting preferences
Unique water/debris shedding lens design minimises contamination issues
Bipolar discrete outputs enhance compatibility with different systems
Compact design allows for versatility in tight spaces
Related links
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Through Beam Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Retroreflective Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range

