Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- RS Stock No.:
- 331-428
- Mfr. Part No.:
- QS30D
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 331-428
- Mfr. Part No.:
- QS30D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 1 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 1 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Word Beam Sensor is a versatile and dependable photoelectric sensor designed for a multitude of industrial applications. It boasts a universal voltage capability accommodating both AC and DC power supplies which makes it a perfect fit for diverse operational environments. With robust construction and state of the art technology this sensor delivers exceptional sensing performance particularly in challenging conditions.
Operates effectively in a wide temperature range allowing for use in various environments
Equipped with SPDT relay output to fit seamlessly into existing systems
Constructed with durable ABS housing
Equipped with SPDT relay output to fit seamlessly into existing systems
Constructed with durable ABS housing
Related links
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range
- Banner diffuse Photoelectric Sensor 450 m Detection Range

