Banner Photoelectric Sensor, Compact Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-343
- Mfr. Part No.:
- Q20NFF100Q
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 331-343
- Mfr. Part No.:
- Q20NFF100Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Connector | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor is engineered to provide reliable and robust sensing capabilities in diverse applications. With its compact design and high performance features, it is perfect for environments where space is at a premium. The sensor supports a wide range of detection modes and operates with exceptional noise immunity, making it a go to choice for many industrial settings. The addition of a sturdy ABS housing and PMMA lenses ensures durability in challenging conditions, while integrated mounting options make installation straightforward.
Compatible with a variety of mounting brackets for versatile configuration
Fast response times ensure efficient workflow and minimal downtime
Protection against reverse polarity enhances safety during operation
Integrated LED indicators provide clear visibility of operational states
Designed to withstand harsh environmental conditions with an IP67 rating
Fast response times ensure efficient workflow and minimal downtime
Protection against reverse polarity enhances safety during operation
Integrated LED indicators provide clear visibility of operational states
Designed to withstand harsh environmental conditions with an IP67 rating
Related links
- Banner Reflective Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 → 2500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 → 1200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Photoelectric Sensor 4 m Detection Range
- Banner Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Photoelectric Sensor 25 → 100 mm Detection Range

