Banner Photoelectric Sensor, Compact Sensor, 4 m Detection Range
- RS Stock No.:
- 331-349
- Mfr. Part No.:
- Q20NLPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 331-349
- Mfr. Part No.:
- Q20NLPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Detection Range | 4 m | |
| Output Type | NPN | |
| Electrical Connection | 150 mm Cable With 4 Pin Threaded M12 Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Detection Range 4 m | ||
Output Type NPN | ||
Electrical Connection 150 mm Cable With 4 Pin Threaded M12 Connector | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor is designed to offer reliable and precise performance for a variety of industrial applications. With its innovative compact design, it combines robustness with ease of installation, featuring sealed, over moulded plastic housing that ensures durability in demanding environments. This sensor is equipped with advanced electronic design elements that deliver excellent noise immunity and cross talk avoidance, making it ideal for applications where consistent sensor operation is critical.
Advanced electronic design provides superior noise immunity
Wide range of sensing modes enable versatile application use
Exceptional optical performance ensures reliable detection
User friendly alignment aids simplify configuration
Durable materials withstand harsh operating conditions
Facilitates adjustments for precise sensitivity tuning
Wide range of sensing modes enable versatile application use
Exceptional optical performance ensures reliable detection
User friendly alignment aids simplify configuration
Durable materials withstand harsh operating conditions
Facilitates adjustments for precise sensitivity tuning
Related links
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 4 m Detection Range
- Banner Diffuse Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 4 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 4 m Detection Range

