Banner Diffuse Photoelectric Sensor, Compact Sensor, 800 mm Detection Range

Subtotal (1 unit)*

£107.46

(exc. VAT)

£128.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.46

*price indicative

RS Stock No.:
331-334
Mfr. Part No.:
Q20NDLQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

800 mm

Output Type

NPN

Electrical Connection

Integral 2 m Unterminated Cable

COO (Country of Origin):
MX
The Banner Photoelectric sensor is designed to meet the rigorous demands of various applications with precision and reliability. Its robust plastic housing ensures excellent durability even in challenging environments while its compact form enables easy integration into tight spaces. With versatile sensing capabilities it is tailored for outstanding performance across different applications. The integrated gain adjustment feature facilitates precise sensitivity configuration making it suitable for a wide range of operational conditions.

Threaded connectors offer versatile mounting options simplifying installation processes
Excellent moisture resistance rated at IP67 ensures longevity in harsh conditions
Compact structure allows for installation without the need for complex mounting accessories
Integrated alignment LEDs provide visual indicators for optimal sensor setup

Related links