Banner Diffuse Photoelectric Sensor, Compact Sensor, 800 mm Detection Range
- RS Stock No.:
- 331-336
- Mfr. Part No.:
- Q20NDLQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 331-336
- Mfr. Part No.:
- Q20NDLQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Detection Type | Diffuse | |
| Detection Range | 800 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Detection Type Diffuse | ||
Detection Range 800 mm | ||
Output Type NPN | ||
Electrical Connection M8 Integral QD | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor operates efficiently within a supply voltage range of 10 V DC to 30 V DC and offers reliable sensing capabilities at distances up to 800 mm. Its innovative design incorporates a gain adjustment potentiometer ensuring precise detection and enabling easy configuration. The device features an integral quick disconnect connector enhancing installation flexibility and reducing setup time.
Equipped with a single turn sensitivity adjustment for customised performance
Incorporates LED indicators for easy visual monitoring of power and output status
Compact footprint facilitating installation in tight spaces
Compatible with various mounting brackets enhancing versatility in application
Showcases high immunity to cross talk which ensuring accurate readings
Incorporates LED indicators for easy visual monitoring of power and output status
Compact footprint facilitating installation in tight spaces
Compatible with various mounting brackets enhancing versatility in application
Showcases high immunity to cross talk which ensuring accurate readings
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Telemecanique Sensors Background Suppression Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Panasonic Diffuse Photoelectric Sensor 50 mm Detection Range

