Banner Reflective Photoelectric Sensor, Compact Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-344
- Mfr. Part No.:
- Q20NFF150Q5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 331-344
- Mfr. Part No.:
- Q20NFF150Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Compact | |
| Detection Type | Reflective | |
| Detection Range | 100 mm | |
| Output Type | PNP OR NPN | |
| Electrical Connection | 4 Pin M12 Euro-Style | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Compact | ||
Detection Type Reflective | ||
Detection Range 100 mm | ||
Output Type PNP OR NPN | ||
Electrical Connection 4 Pin M12 Euro-Style | ||
- COO (Country of Origin):
- MX
The Banner Sensor designed to deliver exceptional detection performance in a compact and rugged package. With its integral 4 pin M12 quick disconnect, this model stands out for its ease of installation and adaptability in various environments. The sensor features a remarkable operating range and is proficient in background suppression, ensuring reliable performance by ignoring unwanted backgrounds. Its durable construction, along with a high IP67 rating, makes it suitable for challenging applications.
Utilises advanced electronic design for superior noise immunity
Provides effective background suppression for accurate detection
IP67 environmental rating ensures reliability in harsh conditions
Simple installation with 4 pin M12 quick disconnect capability
Versatile sensing modes cater to diverse application needs
Integrated indicators facilitate easy monitoring and troubleshooting
Provides effective background suppression for accurate detection
IP67 environmental rating ensures reliability in harsh conditions
Simple installation with 4 pin M12 quick disconnect capability
Versatile sensing modes cater to diverse application needs
Integrated indicators facilitate easy monitoring and troubleshooting
Related links
- Banner Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 → 2500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 → 1200 mm Detection Range
- Banner Retro-Reflective Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 120 mm Detection Range IO-LINK

