Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 46 m Detection Range
- RS Stock No.:
- 294-979
- Mfr. Part No.:
- Q85VR3LP
- Brand:
- Banner
Subtotal (1 unit)*
£202.11
(exc. VAT)
£242.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.11 |
*price indicative
- RS Stock No.:
- 294-979
- Mfr. Part No.:
- Q85VR3LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 46 m | |
| Output Type | SPDT | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 46 m | ||
Output Type SPDT | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Highly versatile sensor is designed for optimal performance across various industrial applications. With its rugged NEMA-6P rated ABS housing, it stands up to harsh environments, ensuring longevity and reliability. The device operates efficiently over a wide voltage range and supports both AC and DC operations, making it an adaptable choice for different setups.
LED indicators provide realtime operational status
Compact design suited for spaceconstrained environments
Sensing capabilities adapted for various industrial contexts
Failsafe mechanisms protect against false activation
Compact design suited for spaceconstrained environments
Sensing capabilities adapted for various industrial contexts
Failsafe mechanisms protect against false activation
Related links
- Banner Retroreflective Photoelectric Sensor 80 mm → 4.6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

