Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

Subtotal (1 unit)*

£146.90

(exc. VAT)

£176.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.90

*price indicative

RS Stock No.:
294-827
Mfr. Part No.:
S30RW3LPQ1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red LED

Detection Range

6 m

Output Type

Relay

Electrical Connection

4 Pin Micro Integral QD

Switching Mode

Dark Switching

COO (Country of Origin):
US
The Banner Sensor is designed to provide superior performance in various industrial sensing applications. Its advanced polarized retroreflective technology enables reliable detection of objects ensuring operational efficiency even in challenging environments. With a robust 30 mm plastic threaded barrel this sensor showcases exceptional durability encapsulated in epoxy for protection against harsh conditions. Engineered for versatility the sensor supports an extensive range of sensing distances making it suitable for diverse applications.

Compact 30 mm threaded barrel offers flexibility in installation
Equipped with dual indicator lights for straightforward performance assessment
Operates effectively within a wide voltage range to accommodate various applications
Designed to ignore background interference which ensuring reliable sensing performance
Provides options for extended sensing distances enhancing operational capability

Related links