Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
- RS Stock No.:
- 294-825
- Mfr. Part No.:
- S30RW3LP
- Brand:
- Banner
Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.90 |
*price indicative
- RS Stock No.:
- 294-825
- Mfr. Part No.:
- S30RW3LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 6 m | |
| Output Type | Relay | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 6 m | ||
Output Type Relay | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Self contained sensor that harnesses advanced infrared technology, making it an ideal solution for precise sensing in various applications. Designed with innovative features, this sensor effectively manages the detection of low reflectivity objects while seamlessly ignoring background surfaces, ensuring optimal performance. Its epoxy encapsulated body guarantees longevity, even in the harshest environments, achieving an IP69K rating.
Exceptionally durable due to its complete epoxy encapsulation
Compact design allows for easy integration into existing systems
Equipped with a robust dual indicator system for real time performance monitoring
Rated for harsh environmental conditions with an IP69K protection level
Offers flexibility with customizable output options to suit various applications
Compact design allows for easy integration into existing systems
Equipped with a robust dual indicator system for real time performance monitoring
Rated for harsh environmental conditions with an IP69K protection level
Offers flexibility with customizable output options to suit various applications
Related links
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range

