Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- RS Stock No.:
- 294-626
- Mfr. Part No.:
- SM2A312DBZ
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 294-626
- Mfr. Part No.:
- SM2A312DBZ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 300 mm | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 300 mm | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Non polarized retroreflective sensor is designed to streamline detection tasks while offering reliability in diverse applications. Engineered for ease of integration and optimal performance it boasts a compact form factor ideal for automation needs in industrial settings. The innovative design ensures effective sensing over an extended range while the robust construction is built to withstand various environmental conditions. This sensor is perfect for detecting reflective targets without the need for precise alignment thereby enhancing productivity and operational efficiency.
Designed to meet stringent environmental ratings which ensuring durability
LED indication for visual confirmation of operational status
Allows for straightforward physical installation minimizing downtime
Offers compatibility with various retroreflectors for flexible application
Built with enhanced protection against electrical noise and transient voltages
LED indication for visual confirmation of operational status
Allows for straightforward physical installation minimizing downtime
Offers compatibility with various retroreflectors for flexible application
Built with enhanced protection against electrical noise and transient voltages
Related links
- Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 380 mm Detection Range

