Banner Photoelectric Photoelectric Sensor, Miniature Sensor
- RS Stock No.:
- 294-586
- Mfr. Part No.:
- QS18VN6FPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 294-586
- Mfr. Part No.:
- QS18VN6FPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Photoelectric | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Photoelectric | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 series sensor is a compact, self contained photoelectric sensor designed for enhanced optical performance in a versatile housing. Ideal for challenging mounting environments, it seamlessly accommodates various applications with its advanced sensing capabilities. The sensor boasts exceptional sensitivity and an impressive response time, making it suited for high speed detection tasks. With robust construction and a flexible approach to connectivity, it is perfect for industries requiring reliable sensing solutions.
Designed with a rugged housing that withstands harsh conditions
Incorporates LED indicators for easy operational monitoring
Facilitates straightforward connection with various cord set options
Includes sensitivity adjustment for tailored detection
Compatible with both plastic and glass fibre optics for versatile use
Incorporates LED indicators for easy operational monitoring
Facilitates straightforward connection with various cord set options
Includes sensitivity adjustment for tailored detection
Compatible with both plastic and glass fibre optics for versatile use
Related links
- Banner Photoelectric Sensor, Miniature Sensor
- Banner Photoelectric Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor 1.8 m Detection Range
- Banner Photoelectric Sensor 1.5 m Detection Range
- Banner Photoelectric Photoelectric Sensor
- Banner Photoelectric Photoelectric Sensor, 43 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 250 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 50 mm Detection Range

