Banner Photoelectric Sensor, Miniature Sensor
- RS Stock No.:
- 331-423
- Mfr. Part No.:
- QS18VP6LAF
- Brand:
- Banner
Subtotal (1 unit)*
£210.00
(exc. VAT)
£252.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.00 |
*price indicative
- RS Stock No.:
- 331-423
- Mfr. Part No.:
- QS18VP6LAF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Mechanically Adjustable background suppression sensor is designed to excel in environments where precision detection of small objects is essential. With an innovative optical design that ensures exceptional performance, this sensor easily adapts to various applications, enabling reliable detection even in challenging conditions.
Userfriendly multiturn screw adjustment simplifies cutoff distance setting
Supports both NPN and PNP output types depending on specific application needs
Compact housing with robust materials ensures longterm reliability in industrial settings
Supports both NPN and PNP output types depending on specific application needs
Compact housing with robust materials ensures longterm reliability in industrial settings
Related links
- Banner Photoelectric Photoelectric Sensor, Miniature Sensor
- Banner Photoelectric Sensor 1.5 m Detection Range
- Banner Photoelectric Sensor 1.8 m Detection Range
- Banner Photoelectric Photoelectric Sensor 50 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3300 mm Detection Range

