Banner Retroreflective Photoelectric Sensor, Miniature Sensor, 250 mm Detection Range
- RS Stock No.:
- 294-688
- Mfr. Part No.:
- VS3RP5XLP
- Brand:
- Banner
Subtotal (1 unit)*
£138.03
(exc. VAT)
£165.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.03 |
*price indicative
- RS Stock No.:
- 294-688
- Mfr. Part No.:
- VS3RP5XLP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Retroreflective | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Retroreflective | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner VS3 Series Retroreflective Mode Sensor is an advanced sensing solution designed for compact spaces where traditional sensors may struggle to fit. This miniature self contained sensor offers innovative coaxial optics that effectively eliminate blind spots, ensuring precise detection at close ranges. With its capacity to operate between 10 to 30V dc, this sensor caters to a variety of industrial requirements without compromising performance.
Operates effectively in various lighting conditions with visible red sensing beam
Versatile power range allows compatibility with diverse applications
Light operate and dark operate models offer user flexibility
Designed for industrial environments with a high IP67 rating for water and dust protection
Includes integrated mounting options for user convenience
Low power consumption contributes to energy efficiency
Versatile power range allows compatibility with diverse applications
Light operate and dark operate models offer user flexibility
Designed for industrial environments with a high IP67 rating for water and dust protection
Includes integrated mounting options for user convenience
Low power consumption contributes to energy efficiency
Related links
- Banner Retroreflective Photoelectric Sensor 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3300 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 0 → 250 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 250 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK
- Banner Retroreflective Photoelectric Sensor 0.1 → 1.6 m Detection Range

