Banner Photoelectric Photoelectric Sensor
- RS Stock No.:
- 294-672
- Mfr. Part No.:
- VS1AP5C10
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 294-672
- Mfr. Part No.:
- VS1AP5C10
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Photoelectric | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Photoelectric | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner VS1 Series miniature self contained sensor offers precision sensing in compact environments, making it ideal for applications where space is at a premium. This versatile sensor operates within a voltage range of 10 V to 30 V dc and is equipped with a choice of integral cable or quick disconnect connector, offering flexibility in installation. With options for visible red or infrared sensing beams, users can select the model that best suits their specific needs.
Durable construction ensures long lasting performance even in harsh conditions
Three wire connection allows for easy integration into existing setups
Indicates power and signal status through built in LED indicators
Optional quick disconnect fitting enhances installation versatility
Environmentally rated to withstand dust and moisture ingress
Includes comprehensive mounting hardware for simplified setup
Three wire connection allows for easy integration into existing setups
Indicates power and signal status through built in LED indicators
Optional quick disconnect fitting enhances installation versatility
Environmentally rated to withstand dust and moisture ingress
Includes comprehensive mounting hardware for simplified setup
Related links
- Banner Photoelectric Photoelectric Sensor
- Banner Photoelectric Photoelectric Sensor, 43 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, Miniature Sensor
- Banner Photoelectric Photoelectric Sensor, 50 mm Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor
- Banner Photoelectric Photoelectric Sensor, 16 mm Detection Range

